
RH-AD128K1 | |
|---|---|
DigiKey Part Number | 497-RH-AD128K1-ND |
Manufacturer | |
Manufacturer Product Number | RH-AD128K1 |
Description | IC ADC 12BIT 16-CFLATPACK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-CFlatPack |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer STMicroelectronics | Number of A/D Converters 1 |
Packaging Strip | Architecture SAR |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -55°C ~ 125°C |
Number of Inputs 4, 8 | Package / Case 16-CFlatPack |
Input Type Differential, Single Ended | Supplier Device Package 16-CFlatPack |
Data Interface Serial, SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.630,44000 € | 1.630,44 € |
| Unit Price without VAT: | 1.630,44000 € |
|---|---|
| Unit Price with VAT: | 1.940,22360 € |

