
RF5L15120CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L15120CB4TR-ND - Tape & Reel (TR) 497-RF5L15120CB4CT-ND - Cut Tape (CT) 497-RF5L15120CB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF5L15120CB4 |
Description | RF MOSFET LDMOS 50V LBB |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.5GHz 20dB 120W LBB |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 120W |
Part Status Obsolete | Voltage - Rated 95 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.5GHz | Package / Case LBB |
Gain 20dB | Supplier Device Package LBB |
Voltage - Test 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,00000 € | 167,00 € |
| 10 | 142,31200 € | 1.423,12 € |
| 25 | 136,14880 € | 3.403,72 € |
| Unit Price without VAT: | 167,00000 € |
|---|---|
| Unit Price with VAT: | 198,73000 € |

