
RF5L15030CB2 | |
|---|---|
DigiKey Part Number | 497-RF5L15030CB2-ND |
Manufacturer | |
Manufacturer Product Number | RF5L15030CB2 |
Description | RF MOSFET LDMOS 50V GXB |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.5GHz 23.5dB 30W GXB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 1.5GHz | |
Gain | 23.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 30W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | GXB | |
Supplier Device Package | GXB | |
Base Product Number |

