
RF5L1214750CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L1214750CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF5L1214750CB4 |
Description | RF MOSFET LDMOS 50V D4E |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 400 mA 1.2GHz ~ 1.4GHz 15dB 750W D4E |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer STMicroelectronics | Current - Test 400 mA |
Packaging Bulk | Power - Output 750W |
Part Status Obsolete | Voltage - Rated 110 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.2GHz ~ 1.4GHz | Package / Case D4E |
Gain 15dB | Supplier Device Package D4E |
Voltage - Test 50 V | Base Product Number |

