
RF5L08600CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L08600CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF5L08600CB4 |
Description | RF MOSFET LDMOS 50V D4E |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 110 mA 400MHz ~ 1GHz 19.5dB 650W D4E |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 400MHz ~ 1GHz | |
Gain | 19.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 650W | |
Voltage - Rated | 115 V | |
Mounting Type | Chassis Mount | |
Package / Case | D4E | |
Supplier Device Package | D4E | |
Base Product Number |

