
RF5L05750CF2 | |
|---|---|
DigiKey Part Number | 497-RF5L05750CF2-ND |
Manufacturer | |
Manufacturer Product Number | RF5L05750CF2 |
Description | RF MOSFET LDMOS C2 |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 20dB 2500W C2 |
Datasheet | Datasheet |
Category | Gain 20dB |
Manufacturer STMicroelectronics | Power - Output 2500W |
Packaging Bulk | Voltage - Rated 50 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case C2 |
Configuration N-Channel | Supplier Device Package C2 |
Frequency 1.5GHz | Base Product Number |

