
RF5L05500CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L05500CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF5L05500CB4 |
Description | RF MOSFET LDMOS LBB |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 16dB 2000W LBB |
Datasheet | Datasheet |
Category | Gain 16dB |
Manufacturer STMicroelectronics | Power - Output 2000W |
Packaging Bulk | Voltage - Rated 50 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case LBB |
Configuration N-Channel | Supplier Device Package LBB |
Frequency 1.5GHz | Base Product Number |

