
RF5L051K5CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L051K5CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF5L051K5CB4 |
Description | RF MOSFET LDMOS 50V D4E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 500MHz 22dB 1500W D4E |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Bulk | Power - Output 1500W |
Part Status Active | Voltage - Rated 110 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 500MHz | Package / Case D4E |
Gain 22dB | Supplier Device Package D4E |
Voltage - Test 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,60580 € | 16.360,58 € |
| Unit Price without VAT: | 163,60580 € |
|---|---|
| Unit Price with VAT: | 194,69090 € |

