
RF4L15400CB4 | |
|---|---|
DigiKey Part Number | 497-RF4L15400CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF4L15400CB4 |
Description | RF MOSFET LDMOS 40V D4E |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1.5 A 1.2GHz ~ 1.5GHz 18.5dB 400W D4E |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 1.5 A |
Packaging Bulk | Power - Output 400W |
Part Status Obsolete | Voltage - Rated 90 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.2GHz ~ 1.5GHz | Package / Case D4E |
Gain 18.5dB | Supplier Device Package D4E |
Voltage - Test 40 V | Base Product Number |

