
RF2L27025CG2 | |
|---|---|
DigiKey Part Number | 497-RF2L27025CG2-ND |
Manufacturer | |
Manufacturer Product Number | RF2L27025CG2 |
Description | RF MOSFET LDMOS E2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 700MHz ~ 2.7GHz 18dB 25W E2 |
Datasheet | Datasheet |
EDA/CAD Models | RF2L27025CG2 Models |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Power - Output 25W |
Packaging Bulk | Voltage - Rated 65 V |
Part Status Active | Mounting Type Surface Mount |
Technology LDMOS | Package / Case E2 |
Frequency 700MHz ~ 2.7GHz | Supplier Device Package E2 |
Gain 18dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,92750 € | 9.578,25 € |
| Unit Price without VAT: | 31,92750 € |
|---|---|
| Unit Price with VAT: | 37,99373 € |

