
RF2L15200CB4 | |
|---|---|
DigiKey Part Number | 497-RF2L15200CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF2L15200CB4 |
Description | RF MOSFET LDMOS LBB |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 17.5dB 200W LBB |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Power - Output 200W |
Packaging Bulk | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case LBB |
Frequency 1.5GHz | Supplier Device Package LBB |
Gain 17.5dB | Base Product Number |

