
RBO40-40T | |
|---|---|
DigiKey Part Number | 497-2550-5-ND |
Manufacturer | |
Manufacturer Product Number | RBO40-40T |
Description | TVS DIODE 20VWM 40VC TO220 |
Customer Reference | |
Detailed Description | 40V Clamp 20A, 37.5A Ipp Tvs Diode Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | RBO40-40T Models |
Category | Current - Peak Pulse (10/1000µs) 20A, 37.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tube | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case TO-220-3 |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 24V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 40V |

