
RBO08-40G-TR | |
|---|---|
DigiKey Part Number | RBO08-40G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBO08-40G-TR |
Description | TVS DIODE 20VWM 40VC D2PAK |
Customer Reference | |
Detailed Description | 40V Clamp 37.5A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | RBO08-40G-TR Models |
Category | Current - Peak Pulse (10/1000µs) 37.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1000pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Breakdown (Min) 35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |

