
PWD5T60 | |
|---|---|
DigiKey Part Number | 497-PWD5T60-ND |
Manufacturer | |
Manufacturer Product Number | PWD5T60 |
Description | MOTION CONTROL & AUTOMATION |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 36-VFQFPN (12x12) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 14A |
Packaging Bulk | Voltage - Supply 9V ~ 20V |
Part Status Active | Voltage - Load 10V ~ 400V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 36-PowerVQFN |
Interface Logic | Supplier Device Package 36-VFQFPN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 2,99595 € | 3.397,41 € |
| Unit Price without VAT: | 2,99595 € |
|---|---|
| Unit Price with VAT: | 3,56518 € |

