
PSD854F2-90M | |
|---|---|
DigiKey Part Number | 497-2029-ND |
Manufacturer | |
Manufacturer Product Number | PSD854F2-90M |
Description | IC PROG PERIPH IC 52-PQFP |
Customer Reference | |
Detailed Description | Programmable Peripherals IC 52-PQFP (10x10) |
Datasheet | Datasheet |
Category | Applications 8-Bit MCU Peripherals |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 52-QFP |
Part Status Obsolete | Supplier Device Package 52-PQFP (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type Programmable Peripherals IC |

