Programmable Peripherals IC 52-PLCC (19.1x19.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD854F2-70J

DigiKey Part Number
497-2025-5-ND
Manufacturer
Manufacturer Product Number
PSD854F2-70J
Description
IC PROG PERIPH IC 52-PLCC
Customer Reference
Detailed Description
Programmable Peripherals IC 52-PLCC (19.1x19.1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
8-Bit MCU Peripherals
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
52-LCC (J-Lead)
Part Status
Obsolete
Supplier Device Package
52-PLCC (19.1x19.1)
DigiKey Programmable
Not Verified
Base Product Number
Type
Programmable Peripherals IC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.