
PSD853F2-90JI | |
|---|---|
DigiKey Part Number | 497-2022-5-ND |
Manufacturer | |
Manufacturer Product Number | PSD853F2-90JI |
Description | IC PROG PERIPH IC 52-PLCC |
Customer Reference | |
Detailed Description | Programmable Peripherals IC 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Category | Applications 8-Bit MCU Peripherals |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 52-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 52-PLCC (19.1x19.1) |
DigiKey Programmable Not Verified | Base Product Number |
Type Programmable Peripherals IC |

