
PSD835G2-70U | |
|---|---|
DigiKey Part Number | 497-2014-ND |
Manufacturer | |
Manufacturer Product Number | PSD835G2-70U |
Description | IC PROG PERIPH IC 80-LQFP |
Customer Reference | |
Detailed Description | Programmable Peripherals IC 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PSD835G2-70U Models |
Category | Applications 8-Bit MCU Peripherals |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Obsolete | Supplier Device Package 80-LQFP (12x12) |
DigiKey Programmable Not Verified | Base Product Number |
Type Programmable Peripherals IC |

