
PSD4235G2V-12UI | |
|---|---|
DigiKey Part Number | 497-1970-ND |
Manufacturer | |
Manufacturer Product Number | PSD4235G2V-12UI |
Description | IC PROG PERIPH IC 80-LQFP |
Customer Reference | |
Detailed Description | Programmable Peripherals IC 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Applications 16-Bit MCU Peripherals |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Obsolete | Supplier Device Package 80-LQFP (12x12) |
DigiKey Programmable Not Verified | Base Product Number |
Type Programmable Peripherals IC |

