Similar



PSD311B-70J | |
|---|---|
DigiKey Part Number | 497-3691-ND |
Manufacturer | |
Manufacturer Product Number | PSD311B-70J |
Description | IC INTFACE SPECIALIZED 44PLDCC |
Customer Reference | |
Detailed Description | Interface 44-PLDCC (16.5x16.5) |
Datasheet | Datasheet |
Category | Package / Case 44-LCC (J-Lead) |
Manufacturer STMicroelectronics | Supplier Device Package 44-PLDCC (16.5x16.5) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504AS-10JU44 | Microchip Technology | 523 | ATF1504AS-10JU44-ND | 3,80000 € | Similar |


