
PM8908TR | |
|---|---|
DigiKey Part Number | 497-16414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM8908TR |
Description | IC REG CONV DDR 1OUT 20QFN |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PM8908TR Models |
Category | Number of Outputs 1 |
Manufacturer STMicroelectronics | Voltage - Output 0.5V ~ 2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 20-VFQFN Exposed Pad |
Voltage - Input 1V ~ 3.5V | Base Product Number |

