
PM8903 | |
|---|---|
DigiKey Part Number | PM8903-ND |
Manufacturer | |
Manufacturer Product Number | PM8903 |
Description | IC REG BUCK ADJ 3A 16VFQFPN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VFQFPN (3x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 6V |

