
PM8801TR | |
|---|---|
DigiKey Part Number | PM8801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM8801TR |
Description | IC POE CNTRL 2 CHANNEL 24TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE) 24-TSSOP |
Category | Auxiliary Sense Yes |
Manufacturer STMicroelectronics | Standards 802.3at (PoE+), 802.3af (PoE) |
Packaging Tape & Reel (TR) | Current - Supply 640mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Power - Max 25.3 W | Supplier Device Package 24-TSSOP |
Internal Switch(s) No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM8803TR | STMicroelectronics | 2.104 | 497-11264-1-ND | 2,48000 € | Similar |


