
PM6766 | |
|---|---|
DigiKey Part Number | PM6766-ND |
Manufacturer | |
Manufacturer Product Number | PM6766 |
Description | IC REG CTRLR VR12.5 40VFQFPN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | - | |
Voltage - Output | 0.52V ~ 2.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |

