
PM6686 | |
|---|---|
DigiKey Part Number | PM6686-ND |
Manufacturer | |
Manufacturer Product Number | PM6686 |
Description | IC REG CTRL NOTEBK 2OUT 32VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PM6686 Models |
Category | Voltage - Output Multiple |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 32-VFQFPN (5x5) |
Voltage - Input 5.5V ~ 28V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,66786 € | 4.903,51 € |
| Unit Price without VAT: | 1,66786 € |
|---|---|
| Unit Price with VAT: | 1,98475 € |

