


PM6681ATR | |
|---|---|
DigiKey Part Number | 497-6828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM6681ATR |
Description | IC REG QUAD BUCK/LINEAR 32VFQFPN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) Down to 33kHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer STMicroelectronics | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 36V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching Down to 33kHz | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 1 0.9V ~ 5V, 100mA | Supplier Device Package 32-VFQFPN (5x5) |
Voltage/Current - Output 2 0.9V ~ 3.3V, 100mA | Base Product Number |
Voltage/Current - Output 3 5V, 100mA |

