


PM6675STR | |
|---|---|
DigiKey Part Number | 497-6895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM6675STR |
Description | IC REG DL BCK/LNR 33KHZ 24VFQFPN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | Down to 33kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 2A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75841 € | 3.033,64 € |
| Unit Price without VAT: | 0,75841 € |
|---|---|
| Unit Price with VAT: | 0,90251 € |

