
PM6670STR | |
|---|---|
DigiKey Part Number | 497-6306-2-ND - Tape & Reel (TR) 497-6306-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM6670STR |
Description | IC CTLR DDR2/3 MEM PS 24VFQFPN |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications Memory, DDR2/DDR3 Regulator | Supplier Device Package 24-VFQFPN (4x4) |
Current - Supply 800µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,13200 € | 28,30 € |
| 100 | 1,00980 € | 100,98 € |
| 250 | 0,95144 € | 237,86 € |
| 500 | 0,91632 € | 458,16 € |
| 1.000 | 0,88738 € | 887,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84398 € | 3.375,92 € |
| 8.000 | 0,82785 € | 6.622,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

