
PM6670AS | |
|---|---|
DigiKey Part Number | PM6670AS-ND |
Manufacturer | |
Manufacturer Product Number | PM6670AS |
Description | IC CTLR DDR2/3 MEM PS VFQFPN-24 |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PM6670AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | 800µA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |

