Similar

PM6652 | |
|---|---|
DigiKey Part Number | PM6652-ND |
Manufacturer | |
Manufacturer Product Number | PM6652 |
Description | IC REG CTRLR 1OUT 32VFQFPN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™, VR11 Voltage Regulator IC 1 Output 32-VFQFPN-EP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 1.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-6.5™, VR11 | Supplier Device Package 32-VFQFPN-EP (5x5) |
Voltage - Input 4.5V ~ 36V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3717EUH-1#PBF | Analog Devices Inc. | 43 | 505-LTC3717EUH-1#PBF-ND | 9,53000 € | Similar |


