
PM6644TR | |
|---|---|
DigiKey Part Number | 497-PM6644TR-ND - Tape & Reel (TR) 497-PM6644TRCT-ND - Cut Tape (CT) 497-PM6644TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM6644TR |
Description | IC REG BCK ADJ/0.9V 350MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.47V) 1 Output 350mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58850 € | 158,85 € |
| 250 | 1,50348 € | 375,87 € |
| 500 | 1,45218 € | 726,09 € |
| 1.000 | 1,40998 € | 1.409,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35784 € | 4.073,52 € |
| 6.000 | 1,33233 € | 7.993,98 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

