
PM6641TR | |
|---|---|
DigiKey Part Number | 497-6893-2-ND - Tape & Reel (TR) 497-6893-1-ND - Cut Tape (CT) 497-6893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM6641TR |
Description | IC REG CONV DDR 3OUT 48VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PM6641TR Models |
Category | Voltage - Output 0.8V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 48-VFQFPN (7x7) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,23800 € | 42,38 € |
| 25 | 3,91840 € | 97,96 € |
| 100 | 3,56590 € | 356,59 € |
| 250 | 3,39800 € | 849,50 € |
| 500 | 3,29680 € | 1.648,40 € |
| 1.000 | 3,21351 € | 3.213,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,15080 € | 7.877,00 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

