
PM6600 | |
|---|---|
DigiKey Part Number | PM6600-ND |
Manufacturer | |
Manufacturer Product Number | PM6600 |
Description | IC LED DRVR RGLTR PWM 24VFQFPN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 32mA 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PM6600 Models |
Category | Voltage - Output 36V |
Manufacturer STMicroelectronics | Current - Output / Channel 32mA |
Packaging Tube | Frequency 200kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.7V | Supplier Device Package 24-VFQFPN (4x4) |
Voltage - Supply (Max) 28V | Base Product Number |

