PD85025S-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,28313 €
Datasheet
RF Mosfet 13.6 V 300 mA 870MHz 17.3dB 10W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85025S-E

DigiKey Part Number
497-8298-5-ND
Manufacturer
Manufacturer Product Number
PD85025S-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 13.6 V 300 mA 870MHz 17.3dB 10W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
STMicroelectronics
Current - Test
300 mA
Packaging
Tube
Power - Output
10W
Part Status
Obsolete
Voltage - Rated
40 V
Technology
LDMOS
Package / Case
PowerSO-10 Exposed Bottom Pad
Frequency
870MHz
Supplier Device Package
PowerSO-10RF (Straight Lead)
Gain
17.3dB
Base Product Number
Voltage - Test
13.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD85035S-ESTMicroelectronics0497-8300-5-ND18,28313 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types