
PD85025C | |
|---|---|
DigiKey Part Number | 497-12512-ND |
Manufacturer | |
Manufacturer Product Number | PD85025C |
Description | RF MOSFET LDMOS 13.6V M243 |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 300 mA 945MHz 17.5dB 10W M243 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 17.5dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 10W | |
Voltage - Rated | 40 V | |
Package / Case | M243 | |
Supplier Device Package | M243 | |
Base Product Number |

