PD85015TR-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 592
Unit Price: 19,00000 €
Datasheet
RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85015TR-E

DigiKey Part Number
497-10345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD85015TR-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
STMicroelectronics
Current - Test
150 mA
Packaging
Tape & Reel (TR)
Power - Output
15W
Part Status
Obsolete
Voltage - Rated
40 V
Technology
LDMOS
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Frequency
870MHz
Supplier Device Package
PowerSO-10RF (Formed Lead)
Gain
16dB
Base Product Number
Voltage - Test
13.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD55015TR-ESTMicroelectronics592497-10097-1-ND19,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types