


PD85004 | |
|---|---|
DigiKey Part Number | 497-8291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD85004 |
Description | RF MOSFET LDMOS 13.6V SOT89-3 |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 50 mA 870MHz 17dB 4W SOT-89-3 |
EDA/CAD Models | PD85004 Models |
Category | Current Rating (Amps) 2A |
Manufacturer STMicroelectronics | Current - Test 50 mA |
Packaging Tape & Reel (TR) | Power - Output 4W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 870MHz | Package / Case TO-243AA |
Gain 17dB | Supplier Device Package SOT-89-3 |
Voltage - Test 13.6 V | Base Product Number |



