PD84008L-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2.111
Unit Price: 7,32000 €
Datasheet
RF Mosfet 7.5 V 250 mA 870MHz 15.5dB 2W PowerFLAT™ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD84008L-E

DigiKey Part Number
497-8295-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD84008L-E
Description
RF MOSFET LDMOS 7.5V POWERFLAT
Customer Reference
Detailed Description
RF Mosfet 7.5 V 250 mA 870MHz 15.5dB 2W PowerFLAT™ (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
STMicroelectronics
Current - Test
250 mA
Packaging
Tape & Reel (TR)
Power - Output
2W
Part Status
Obsolete
Voltage - Rated
25 V
Technology
LDMOS
Package / Case
8-PowerVDFN
Frequency
870MHz
Supplier Device Package
PowerFLAT™ (5x5)
Gain
15.5dB
Base Product Number
Voltage - Test
7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD54008L-ESTMicroelectronics2.111497-6471-1-ND7,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes