
PD84006L-E | |
|---|---|
DigiKey Part Number | 497-PD84006L-ETR-ND - Tape & Reel (TR) 497-PD84006L-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PD84006L-E |
Description | RF MOSFET LDMOS 7.5V POWERFLAT |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 150 mA 870MHz 15dB 2W PowerFLAT™ (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 15dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 2W | |
Voltage - Rated | 25 V | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,43360 € | 135,84 € |
| 100 | 4,97100 € | 497,10 € |
| 250 | 4,75056 € | 1.187,64 € |
| 500 | 4,61768 € | 2.308,84 € |
| 1.000 | 4,50834 € | 4.508,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,17017 € | 12.510,51 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

