
PD57070S | |
|---|---|
DigiKey Part Number | PD57070S-ND |
Manufacturer | |
Manufacturer Product Number | PD57070S |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 945MHz 14.7dB 70W 10-PowerSO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 250 mA |
Packaging Tube | Power - Output 70W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 945MHz | Supplier Device Package 10-PowerSO |
Gain 14.7dB | Base Product Number |
Voltage - Test 28 V |

