
PD57070-E | |
|---|---|
DigiKey Part Number | 497-6721-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57070-E |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 945MHz 14.7dB 70W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 250 mA |
Packaging Tube | Power - Output 70W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) |
Frequency 945MHz | Supplier Device Package PowerSO-10RF (Formed Lead) |
Gain 14.7dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 € | 52,56 € |
| 10 | 43,60800 € | 436,08 € |
| Unit Price without VAT: | 52,56000 € |
|---|---|
| Unit Price with VAT: | 62,54640 € |

