
PD57060TR-E | |
|---|---|
DigiKey Part Number | PD57060TR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD57060TR-E |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 14.3dB 60W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD57060TR-E Models |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 60W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 945MHz | Supplier Device Package 10-PowerSO |
Gain 14.3dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 42,76000 € | 25.656,00 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |

