
PD57030S | |
|---|---|
DigiKey Part Number | PD57030S-ND |
Manufacturer | |
Manufacturer Product Number | PD57030S |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 945MHz 14dB 30W 10-PowerSO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer STMicroelectronics | Current - Test 50 mA |
Packaging Tube | Power - Output 30W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 945MHz | Supplier Device Package 10-PowerSO |
Gain 14dB | Base Product Number |
Voltage - Test 28 V |

