
PD57018STR-E | |
|---|---|
DigiKey Part Number | 497-6476-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD57018STR-E |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 16.5dB 18W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD57018STR-E Models |
Category | Current Rating (Amps) 2.5A |
Manufacturer STMicroelectronics | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 18W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 945MHz | Supplier Device Package PowerSO-10RF (Straight Lead) |
Gain 16.5dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,44943 € | 12.269,66 € |
| Unit Price without VAT: | 20,44943 € |
|---|---|
| Unit Price with VAT: | 24,33482 € |

