
PD57018 | |
|---|---|
DigiKey Part Number | PD57018-ND |
Manufacturer | |
Manufacturer Product Number | PD57018 |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 16.5dB 18W 10-PowerSO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer STMicroelectronics | Current - Test 100 mA |
Packaging Tube | Power - Output 18W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 945MHz | Supplier Device Package 10-PowerSO |
Gain 16.5dB | Base Product Number |
Voltage - Test 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD57018-E | STMicroelectronics | 306 | 497-5305-5-ND | 26,51000 € | Direct |


