
PD55025TR-E | |
|---|---|
DigiKey Part Number | 497-12510-2-ND - Tape & Reel (TR) 497-12510-1-ND - Cut Tape (CT) 497-12510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55025TR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55025TR-E Models |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 25W |
Part Status Active | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) |
Frequency 500MHz | Supplier Device Package PowerSO-10RF (Formed Lead) |
Gain 14.5dB | Base Product Number |
Voltage - Test 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| 10 | 21,93800 € | 219,38 € |
| 25 | 20,64680 € | 516,17 € |
| 100 | 19,98240 € | 1.998,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,05067 € | 10.830,40 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,24900 € |

