
PD55015S-E | |
|---|---|
DigiKey Part Number | 497-6716-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55015S-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55015S-E Models |
Category | Current Rating (Amps) 5A |
Manufacturer STMicroelectronics | Current - Test 150 mA |
Packaging Tube | Power - Output 15W |
Part Status Active | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package PowerSO-10RF (Straight Lead) |
Gain 14dB | Base Product Number |
Voltage - Test 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,36738 € | 5.746,95 € |
| Unit Price without VAT: | 14,36738 € |
|---|---|
| Unit Price with VAT: | 17,09718 € |

