PD55008TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 109
Unit Price: 15,00000 €
Datasheet
RF Mosfet 12.5 V 150 mA 500MHz 17dB 8W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55008TR

DigiKey Part Number
PD55008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD55008TR
Description
RF MOSFET LDMOS 12.5V POWERSO10
Customer Reference
Detailed Description
RF Mosfet 12.5 V 150 mA 500MHz 17dB 8W 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
STMicroelectronics
Current - Test
150 mA
Packaging
Tape & Reel (TR)
Power - Output
8W
Part Status
Obsolete
Voltage - Rated
40 V
Technology
LDMOS
Package / Case
PowerSO-10 Exposed Bottom Pad
Frequency
500MHz
Supplier Device Package
10-PowerSO
Gain
17dB
Base Product Number
Voltage - Test
12.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD55008-ESTMicroelectronics109497-5299-5-ND15,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types