
PD55008 | |
|---|---|
DigiKey Part Number | PD55008-ND |
Manufacturer | |
Manufacturer Product Number | PD55008 |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 17dB 8W 10-PowerSO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer STMicroelectronics | Current - Test 150 mA |
Packaging Tube | Power - Output 8W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package 10-PowerSO |
Gain 17dB | Base Product Number |
Voltage - Test 12.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD55008-E | STMicroelectronics | 109 | 497-5299-5-ND | 15,00000 € | Direct |


