PD55003STR-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 134
Unit Price: 9,58000 €
Datasheet
RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55003STR-E

DigiKey Part Number
PD55003STR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD55003STR-E
Description
RF MOSFET LDMOS 12.5V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
500MHz
Gain
17dB
Voltage - Test
12.5 V
Current Rating (Amps)
2.5A
Noise Figure
-
Current - Test
50 mA
Power - Output
3W
Voltage - Rated
40 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types